Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP130N6F7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AH0260
Product RangeSTripFET F7 Series
Your Part Number
586 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 10+ | $2.010 |
| 100+ | $1.470 |
| 500+ | $1.240 |
| 1000+ | $1.220 |
| 2500+ | $1.190 |
| 5000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP130N6F7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AH0260
Product RangeSTripFET F7 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id80A
Drain Source On State Resistance4200µohm
On Resistance Rds(on)0.0042ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd160W
Power Dissipation160W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeSTripFET F7 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
4200µohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation Pd
160W
No. of Pins
3Pins
Product Range
STripFET F7 Series
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
80A
On Resistance Rds(on)
0.0042ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
160W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for STP130N6F7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
