Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS200170TV1Copy
Newark Part No.24M7932
Product RangeSTPS2
Your Part Number
1,241 In Stock
Need more?
61 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1180 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.100 |
| 5+ | $22.510 |
| 10+ | $18.900 |
| 30+ | $18.560 |
| 50+ | $18.200 |
| 100+ | $17.860 |
Price for:Each
Minimum: 1
Multiple: 1
$26.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS200170TV1Copy
Newark Part No.24M7932
Product RangeSTPS2
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current200A
Forward Voltage Max630mV
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current700A
Diode MountingPanel
Product RangeSTPS2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Forward Voltage Max
630mV
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
200A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
700A
Product Range
STPS2
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
