Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH102AYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel79AH7089
Re-Reel23AH3636RL
Cut Tape23AH3636
Your Part Number
4,497 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.400 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.400 |
| 10+ | $0.280 |
| 25+ | $0.260 |
| 50+ | $0.241 |
| 100+ | $0.221 |
| 250+ | $0.194 |
| 500+ | $0.167 |
| 1000+ | $0.121 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.230 |
| 6000+ | $0.201 |
| 12000+ | $0.179 |
| 18000+ | $0.165 |
| 30000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH102AYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel79AH7089
Re-Reel23AH3636RL
Cut Tape23AH3636
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max970mV
Reverse Recovery Time20ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
20ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
1A
Forward Voltage Max
970mV
Forward Surge Current
40A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STTH102AY
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
