Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH110ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel07X1968
Re-Reel51R7458RL
Cut Tape51R7458
Product RangeSTTH1
Your Part Number
14,458 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.692 | $3.46 |
| Total Price | $3.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.692 |
| 10+ | $0.455 |
| 15+ | $0.420 |
| 25+ | $0.385 |
| 50+ | $0.351 |
| 125+ | $0.316 |
| 250+ | $0.310 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.176 |
| 15000+ | $0.161 |
| 25000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH110ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel07X1968
Re-Reel51R7458RL
Cut Tape51R7458
Product RangeSTTH1
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current18A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeSTTH1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
18A
Diode Case Style
DO-214AC (SMA)
Product Range
STTH1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STTH110A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
