
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $1.200 |
| 100+ | $0.925 |
| 500+ | $0.782 |
| 1000+ | $0.749 |
| 2500+ | $0.734 |
| 10000+ | $0.718 |
Product Information
Product Overview
The STTH1210D is an Ultrafast Recovery High-voltage Diode with epoxy (UL94V-0) case. The high-quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability. It fits into auxiliary functions such as snubber, bootstrap and demagnetization applications. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
1kV
Single
90ns
175°C
2 Pin
-
12A
2V
80A
TO-220AC
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STTH1210D
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
