Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH200F04TV1Copy
Newark Part No.47AK7019
Your Part Number
42 In Stock
Need more?
35 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
7 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.770 |
| 5+ | $28.420 |
| 10+ | $24.060 |
| 30+ | $23.910 |
| 50+ | $23.790 |
| 100+ | $23.650 |
Price for:Each
Minimum: 1
Multiple: 1
$32.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH200F04TV1Copy
Newark Part No.47AK7019
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current100A
Forward Voltage Max1.45V
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ultrafast high voltage rectifier
- Low reverse current
- Low thermal resistance
- Reduces switching and conduction losses
- Insulated voltage is 2500VRMS sine
- Capacitance is 45pF
- Case style is ISOTOP
- Operating junction temperature is 150°C
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.45V
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
100A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
