Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH3006DPICopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.12AN0157
Your Part Number
315 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 10+ | $7.870 |
| 25+ | $6.770 |
| 50+ | $5.670 |
| 100+ | $5.280 |
| 250+ | $4.940 |
| 500+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH3006DPICopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.12AN0157
Repetitive Peak Reverse Voltage600V
Average Forward Current32A
Diode ConfigurationSingle
Forward Voltage Max3.6V
Reverse Recovery Time45ns
Forward Surge Current180A
Operating Temperature Max150°C
Diode Case StyleDOP-3I
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
45ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
32A
Forward Voltage Max
3.6V
Forward Surge Current
180A
Diode Case Style
DOP-3I
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
