Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30L06W.Copy
Newark Part No.15AC4530
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
Price for:Each
Minimum: 600
Multiple: 1
$1,092.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30L06W.Copy
Newark Part No.15AC4530
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.55V
Reverse Recovery Time90ns
Forward Surge Current160A
Operating Temperature Max175°C
Diode Case StyleDO-247
No. of Pins2Pins
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
90ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
30A
Forward Voltage Max
1.55V
Forward Surge Current
160A
Diode Case Style
DO-247
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
