Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH3R02AFYCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel82Y7293RL
Cut Tape82Y7293
Product RangeSTTH3
Your Part Number
11,082 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.767 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.767 |
| 50+ | $0.343 |
| 100+ | $0.302 |
| 250+ | $0.266 |
| 500+ | $0.229 |
| 1000+ | $0.206 |
| 2500+ | $0.202 |
| 5000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH3R02AFYCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel82Y7293RL
Cut Tape82Y7293
Product RangeSTTH3
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.02V
Reverse Recovery Time21ns
Forward Surge Current80A
Operating Temperature Max175°C
Diode Case StyleSOD-128
No. of Pins2 Pin
Product RangeSTTH3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
21ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.02V
Forward Surge Current
80A
Diode Case Style
SOD-128
Product Range
STTH3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
