Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH75S12WCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH2874
Your Part Number
613 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 10+ | $6.390 |
| 25+ | $5.490 |
| 50+ | $4.590 |
| 100+ | $4.290 |
| 250+ | $3.990 |
| 500+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH75S12WCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH2874
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current75A
Diode ConfigurationSingle
Forward Voltage Max3.2V
Reverse Recovery Time55ns
Forward Surge Current370A
Operating Temperature Max175°C
Diode Case StyleDO-247
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
55ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
75A
Forward Voltage Max
3.2V
Forward Surge Current
370A
Diode Case Style
DO-247
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
