
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.110 |
| 100+ | $0.913 |
| 500+ | $0.790 |
| 1000+ | $0.626 |
| 2500+ | $0.594 |
| 10000+ | $0.562 |
Product Information
Product Overview
The STTH810DI is a high-voltage Ultra-fast Diode with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability. Such demanding applications include industrial power supplies and similar mission-critical systems that require rectification and freewheeling. It fits into auxiliary functions such as snubber, bootstrap and demagnetization applications. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
- Soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
Applications
Power Management, Industrial, Motor Drive & Control
Technical Specifications
1kV
Single
47ns
175°C
2 Pin
-
8A
1.3V
60A
TO-220
STTH8
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
