Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7491HV13TRCopy
Newark Part No.52R2333
Your Part Number
858 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 10+ | $3.040 |
| 25+ | $2.800 |
| 50+ | $2.650 |
| 100+ | $2.520 |
| 250+ | $2.390 |
| 500+ | $2.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7491HV13TRCopy
Newark Part No.52R2333
Technical Datasheet
Output Power x Channels @ Load20W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range5V to 18V
Supply Voltage Range5V to 18V
IC Case / PackagePowerSSO
No. of Pins36Pins
Load Impedance8ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StylePowerSSO
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power20W
Output Power (VA)20W
Technical Specifications
Output Power x Channels @ Load
20W x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
5V to 18V
No. of Pins
36Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
PowerSSO
Automotive Qualification Standard
-
Output Power
20W
Audio Amplifier Type
D
Supply Voltage Range
5V to 18V
IC Case / Package
PowerSSO
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
2 Channel
Output Power (VA)
20W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
