Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP29ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46Y2648
Your Part Number
141 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $0.866 |
| 100+ | $0.599 |
| 500+ | $0.489 |
| 1000+ | $0.439 |
| 2500+ | $0.388 |
| 10000+ | $0.353 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP29ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46Y2648
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current1A
Power Dissipation2W
Power Dissipation Pd2W
Transistor Case StyleTO-220
DC Collector Current1A
Transistor MountingThrough Hole
DC Current Gain hFE75hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation
2W
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
75hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
60V
Continuous Collector Current
1A
Power Dissipation Pd
2W
DC Collector Current
1A
DC Current Gain hFE
75hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
