Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP36CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34X3396
Your Part Number
3,066 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $1.780 |
| 120+ | $1.490 |
| 510+ | $1.380 |
| 1020+ | $1.280 |
| 2520+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP36CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34X3396
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current25A
Power Dissipation125W
Power Dissipation Pd125W
DC Collector Current25A
Transistor Case StyleTO-247
Transistor MountingThrough Hole
DC Current Gain hFE50hFE
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
Power Dissipation
125W
DC Collector Current
25A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
25A
Power Dissipation Pd
125W
Transistor Case Style
TO-247
DC Current Gain hFE
50hFE
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TIP36C
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
