Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP41C.Copy
Newark Part No.28AC3901
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.514 |
| 2000+ | $0.423 |
| 3000+ | $0.399 |
| 5000+ | $0.373 |
| 10000+ | $0.364 |
| 25000+ | $0.339 |
| 50000+ | $0.333 |
| 100000+ | $0.325 |
Price for:Each
Minimum: 1000
Multiple: 1000
$514.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP41C.Copy
Newark Part No.28AC3901
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current6A
Transition Frequency-
Power Dissipation65W
Power Dissipation Pd65W
DC Collector Current6A
Transistor MountingThrough Hole
DC Current Gain hFE75hFE
No. of Pins3Pins
Transistor Case StyleTO-220
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIP41C is a base island technology NPN Power Transistor for audio, power linear and switching applications.
- Complement to TIP42C
- High Switching Speed
- hFE Improved Linearity
- hFE Grouping
Applications
Communications & Networking, Audio, Signal Processing, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Transition Frequency
-
Power Dissipation Pd
65W
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
75hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
6A
Power Dissipation
65W
DC Collector Current
6A
DC Current Gain hFE
75hFE
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TIP41C.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
