Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3333ACRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33AK9509RL
Cut Tape33AK9509
Product RangeTS33 Series
Your Part Number
2,402 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 50+ | $0.901 |
| 100+ | $0.797 |
| 250+ | $0.748 |
| 500+ | $0.719 |
| 1000+ | $0.707 |
| 2500+ | $0.693 |
| 5000+ | $0.678 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3333ACRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33AK9509RL
Cut Tape33AK9509
Product RangeTS33 Series
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeTS33 Series
Reference Voltage Min3.29505V
Reference Voltage Max3.30495V
Initial Accuracy0.15%
Temperature Coefficient30ppm/°C
IC Case / PackageSOT-323
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage3.3V
Voltage Reference Case StyleSOT-323
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
3.29505V
Initial Accuracy
0.15%
IC Case / Package
SOT-323
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
3.3V
Product Range
TS33 Series
Reference Voltage Max
3.30495V
Temperature Coefficient
30ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-323
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
