Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC103IDTCopy
Newark Part No.69AH3034
Your Part Number
2,505 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.840 |
| 25+ | $1.720 |
| 50+ | $1.600 |
| 100+ | $1.500 |
| 250+ | $1.400 |
| 500+ | $1.330 |
| 1000+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC103IDTCopy
Newark Part No.69AH3034
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product700kHz
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
CMRR105dB
GainSelectable
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage500µV
No. of Amplifiers1 Amplifier
Input Bias Current10µA
Amplifier Case StyleSOIC
Bandwidth700kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
105dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Gain Bandwidth Product
700kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
Selectable
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
500µV
Input Bias Current
10µA
Bandwidth
700kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
