Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER53EDIP-ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38Y8182
Your Part Number
1,833 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
| 10+ | $5.530 |
| 25+ | $5.220 |
| 50+ | $5.160 |
| 100+ | $5.100 |
| 250+ | $5.000 |
| 500+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$7.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER53EDIP-ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38Y8182
Technical Datasheet
Input Voltage AC Min195V
Input Voltage Min195VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageDIP
AC / DC Converter Case StyleDIP
No. of Pins8Pins
Power Rating50W
Power Rating Max50W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating620V
Power Switch Current Rating150µA
Switching Frequency300kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
195V
Input Voltage AC Max
265V
IC Case / Package
DIP
No. of Pins
8Pins
Power Rating Max
50W
Isolation
Isolated
Power Switch Current Rating
150µA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
195VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
DIP
Power Rating
50W
Topology
Flyback
Power Switch Voltage Rating
620V
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
