Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVL6180XV0NR/1Copy
Newark Part No.46Y8576
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVL6180XV0NR/1Copy
Newark Part No.46Y8576
Technical Datasheet
Sensor TypeAmbient Light, Proximity Sensor
Supply Voltage Min2.6V
Supply Voltage Max3V
Ambient Light Sensor Case StyleOptical LGA
Sensor Case / PackageLGA
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Proximity and ambient light sensing (ALS) module. It is suitable for use in smartphones/portable touchscreen devices, tablet/laptop/gaming devices and domestic appliances/industrial devices.
- 3-in-1 smart optical module (proximity sensor, ambient light sensor and VCSEL light source)
- Fast, accurate distance ranging (independent of object reflectance, ambient light rejection)
- Measures absolute range from 0 to above 10cm (ranging beyond 10cm is dependent on conditions)
- Cross-talk compensation for cover glass
- Gesture recognition
- Ambient light sensor (high dynamic range and calibrated output value in lux)
- Easy integration (single reflowable component, no additional optics)
- Single power supply and I2C interface for device control and data
- Window and thresholding functions for both ranging and ALS
Technical Specifications
Sensor Type
Ambient Light, Proximity Sensor
Supply Voltage Max
3V
Sensor Case / Package
LGA
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2.6V
Ambient Light Sensor Case Style
Optical LGA
No. of Pins
12Pins
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
