
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 10+ | $4.750 |
| 25+ | $4.160 |
| 50+ | $4.070 |
| 100+ | $3.990 |
| 250+ | $3.790 |
| 500+ | $3.670 |
Product Information
Product Overview
The VN340SP-E is a quad monolithic high-side smart power Solid State-Relay developed using ST VIPower™ technology, intended to drive four independent resistive or inductive loads with one side connected to ground. Active current limitation avoids dropping the system power supply in case of shorted load. Built-in thermal shutdown protects the chip from over-temperature and short-circuits. The open drain diagnostic output indicates over-temperature conditions. Each I/O is pulled down when the over-temperature condition of the relative channel is verified.
- Shorted load and over-temperature protections
- Protection against loss of ground
- Built-in current limiter
- Under-voltage lock-out with hysteresis
- Open drain diagnostic output
- Fast demagnetization of inductive loads
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
700mA
36V
PSO
-40°C
-
MSL 3 - 168 hours
10V
SOIC
10Pins
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
