Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN340SPTR-ECopy
Newark Part No.
Re-Reel07AH7260
Cut Tape07AH7260
Your Part Number
1,203 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $120.400 | $120.40 |
| Total Price | $120.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $120.400 |
| 10+ | $92.400 |
| 25+ | $87.800 |
| 50+ | $82.800 |
| 100+ | $78.800 |
| 250+ | $74.800 |
| 500+ | $72.400 |
| 1200+ | $70.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN340SPTR-ECopy
Newark Part No.
Re-Reel07AH7260
Cut Tape07AH7260
Technical Datasheet
Output Current700mA
Supply Voltage Min10V
Supply Voltage Max36V
IC Case / PackagePowerSO
Driver Case StylePowerSO
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
700mA
Supply Voltage Max
36V
Driver Case Style
PowerSO
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
10V
IC Case / Package
PowerSO
No. of Pins
10Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
