Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN750B5TR-ECopy
Newark Part No.
Re-Reel69AH3736
Cut Tape69AH3736
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $82.000 | $82.00 |
| Total Price | $82.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $82.000 |
| 10+ | $65.000 |
| 25+ | $60.800 |
| 50+ | $58.400 |
| 100+ | $56.000 |
| 250+ | $53.800 |
| 500+ | $52.400 |
| 1000+ | $50.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN750B5TR-ECopy
Newark Part No.
Re-Reel69AH3736
Cut Tape69AH3736
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage13V
Current Limit9A
On State Resistance0.06ohm
IC Case / PackageP2PAK
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleP2PAK
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13V
On State Resistance
0.06ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
9A
IC Case / Package
P2PAK
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
P2PAK
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
