
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 10+ | $6.490 |
| 25+ | $6.140 |
| 62+ | $5.870 |
| 124+ | $5.610 |
| 279+ | $5.350 |
| 527+ | $5.240 |
Product Information
Product Overview
The VN808CM-E is an octal-channel High-side Driver. It is designed in STMicroelectronics VIPower M0-3 technology and intended to drive any kind of load with one side connected to ground. It can be driven by using a 3.3V logic supply. Active current limitation combined with thermal shutdown and automatic restart, protect the device against over-load. In over-load conditions, the channel turns OFF and ON again automatically so to maintain the junction temperature between TTSD and TR. If this condition makes case temperature reach TCSD, over-loaded channel is turned OFF and ON if the case temperature decreases down to TCR. Non-over-loaded channels continue to operate normally. The device automatically turns OFF in case of ground pin disconnection.
- CMOS compatible input
- Junction over-temperature protection
- Case over-temperature protection for thermal independence of the channels
- Current limitation
- Shorted load protection
- Under-voltage shutdown
Technical Specifications
10.5V
8Outputs
700mA
-
No SVHC (25-Jun-2025)
45V
-
SOIC
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
