Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNQ860TR-ECopy
Newark Part No.
Re-Reel07AH7257
Cut Tape07AH7257
Your Part Number
469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $85.800 | $85.80 |
| Total Price | $85.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $85.800 |
| 10+ | $64.800 |
| 25+ | $59.400 |
| 50+ | $56.600 |
| 100+ | $53.800 |
| 250+ | $51.200 |
| 500+ | $49.400 |
| 1000+ | $48.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNQ860TR-ECopy
Newark Part No.
Re-Reel07AH7257
Cut Tape07AH7257
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage36V
Current Limit700mA
On State Resistance0.27ohm
IC Case / PackageSOIC
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.27ohm
No. of Pins
20Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
4Channels
Current Limit
700mA
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
