
| Quantity | Price |
|---|---|
| 1+ | $90.810 |
| 5+ | $85.600 |
| 10+ | $80.400 |
| 25+ | $76.520 |
| 50+ | $72.130 |
| 100+ | $68.490 |
Product Information
Product Overview
The 2000 series Robust Ruggedized Keypads are ideal for use in harsh industrial environments. They are constructed to survive in exposed, wet or dirty environments. Available in 4 key, 12 key and 16 key configurations, these robust keypads can be fixed to the surface of host enclosure or local beneath an aperture in a panel. Keys move with a positive "over-centre" action to provide a responsible tactile data entry. This excellent tactile response combined with a home pip and high contrast keytop characters make these keypads accessible for those with visual impairment. Simple row and column circuit matrix, terminated by a male, gold-plated, square pin, 0.1-inch (2.54mm) pitch connector with locking ramp. Can be fixed to a flat surface or under panel mounted for a flush, low-profile installation.
- Rapid, responsive and reliable data entry in wet, dirty or extreme conditions
- Vandal resistant
- IP65 Protection rating
- Raised "home pip" on the "5" key
Applications
Industrial
Technical Specifications
2000 Series
Matrix
50mA
16
82.5mm
4 x 4
Polymer
24V
82.5mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
