Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTORM INTERFACE
Manufacturer Part No70040201Copy
Newark Part No.99K0335
Product Range700 Series
Your Part Number
112 In Stock
Need more?
9 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
103 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.210 |
| 5+ | $32.150 |
| 10+ | $31.280 |
| 25+ | $30.700 |
| 50+ | $29.330 |
| 100+ | $26.580 |
| 250+ | $24.040 |
Price for:Each
Minimum: 1
Multiple: 1
$35.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No70040201Copy
Newark Part No.99K0335
Product Range700 Series
Technical Datasheet
Product Range700 Series
Keypad Array1 x 4
Keypad OutputMatrix
Housing MaterialSilicone Rubber
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys4
Panel Cutout Width32mm
Panel Cutout Height96mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
700 Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
4
Panel Cutout Height
96mm
Keypad Array
1 x 4
Housing Material
Silicone Rubber
Contact Voltage DC Nom
24V
Panel Cutout Width
32mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 70040201
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
