Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTORM INTERFACE
Manufacturer Part NoPLX12T203Copy
Newark Part No.83F2318
Product RangePLX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.650 |
| 5+ | $98.550 |
| 10+ | $94.430 |
| 25+ | $90.320 |
Price for:Each
Minimum: 2
Multiple: 1
$205.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part NoPLX12T203Copy
Newark Part No.83F2318
Product RangePLX Series
Technical Datasheet
Product RangePLX Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialPolymer
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width63.5mm
Panel Cutout Height82.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PLX Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
12
Panel Cutout Height
82.5mm
Keypad Array
3 x 4
Housing Material
Polymer
Contact Voltage DC Nom
24V
Panel Cutout Width
63.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
