Print Page
22/2SOL-COIL-WT
Multiconductor Cable, Unshielded, 2 Conductor, 22 AWG, 0.33 mm², 500 ft, 152.4 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUCTURED CABLE
Manufacturer Part No22/2SOL-COIL-WTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43W8333
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.930 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$34.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part No22/2SOL-COIL-WTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43W8333
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorWhite
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
500FT. 2C/22 SECURITY WIRE CMR; SOLID PVC;WHT;COIL PK
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Jacket Color
White
Conductor Material
Copper
External Diameter
-
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.33mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate