Print Page
CAT5E-GN
Networking Cable, Unshielded, Cat5e, 24 AWG, 0.2 mm², 1000 ft, 304.8 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT5E-GNCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W5657
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.550 |
Price for:Box of 1000
Minimum: 1
Multiple: 1
$138.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT5E-GNCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W5657
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorGreen
No. of Max Strands x Strand Size-
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.1mm
Product Range-
SVHCTo Be Advised
Product Overview
1000ft. Cat5e 350MHz UTP Wire SCP's Category 5e (Cat5e) UTP (unshielded twisted pair) cables are manufactured and tested to meet TIA/EIA 568-C. 2 Category 5e and ISO/IEC 11801 Ed2 Class D standards.
- Conductors: 24AWG x 4P
- Jacket:
- Material: PVC
- Minimum Thickness: 0. 54mm
- Average Thickness: 0. 60mm
- Diameter: 5. 10+/-0. 10mm
- Rip Cord: Nylon
- Regulatory Approvals: UL 444, TIA/EIA 568-C. 2, ISO/IEC 11801 Ed2, Type (UL) CMR or c(UL) FT4 and EU RoHS 2011/65 EU Compliant
- Put Up: Pull-box
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
5.1mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
0.2mm²
Reel Length (Metric)
304.8m
Jacket Color
Green
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate