Print Page
CAT5E-SHP-BL
Networking Cable, Unshielded, Cat5e, 24 AWG, 0.2 mm², 1000 ft, 304.8 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT5E-SHP-BLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47W5006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $468.550 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$468.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT5E-SHP-BLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47W5006
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand Size4 x 24AWG
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.9mm
Product Range-
SVHCTo Be Advised
Product Overview
1000ft. Plenum Cat5e 350MHz STP CMP Wire Tested to meet and exceed industry standards, SCP's Cat5e wire is precision extruded to maintain the integrity and reliability demanded by professional premise wiring installers.
- Shield: screenedmylar with overall aluminum foil, tinned, drain
- 24awgconductors in plenum rate PVC jacket
- Meets CAT5eenhanced 350MHz electrical requirements
- UL CMPrated and CSA approved.
- Verified to TIA/EIA568B. 2 standards
- Put-up: pull-box.
- Jacket color: Blue
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
4 x 24AWG
Jacket Material
PVC
External Diameter
5.9mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
0.2mm²
Reel Length (Metric)
304.8m
Jacket Color
Blue
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate