Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRP100GR
Newark Part No.06F020
Product RangeRP100 Series
Your Part Number
Technical Datasheet
101 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.740 |
| 5+ | $123.970 |
Price for:Each
Minimum: 1
Multiple: 1
$134.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRP100GR
Newark Part No.06F020
Product RangeRP100 Series
Technical Datasheet
Product RangeRP100 Series
Voltage Rating250VAC
Current Rating100A
Connector MountingCable Mount
Contact Termination TypeWire Wrap
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RP100GR is a red Test Receptacle with pin type contacts. The receptacle has color-matched nylon caps and bodies. All plastic parts of a receptacle are molded through in the same color to permit more rapid and accurate circuit identification on both the front and back of the panel when installed. Wiring connections are made to a threaded stud by wire wrap around, by lug or bus bar connections. The SUPERCON® electrical connector incorporate many advanced engineering features designed to provide safe, rapid and positive panel board connections.
- Simplified and quick assembly
Applications
Test & Measurement
Technical Specifications
Product Range
RP100 Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Gender
Receptacle
Current Rating
100A
Contact Termination Type
Wire Wrap
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate