
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.680 |
| 25+ | $2.470 |
| 50+ | $2.330 |
| 100+ | $2.160 |
| 250+ | $2.000 |
| 500+ | $1.900 |
| 1000+ | $1.760 |
Product Information
Product Overview
The 120-1806-000 is a 4-way Circular Connector with elastomeric body and copper alloy contacts. The Sure-Seal® circular connector is reliable and uncomplicated. The Sure-Seal® was developed to address department of transportation safety regulations for connector used in automobiles. Since then, Sure-Seal® has been successfully used in a broad range of environmental applications where a small, low cost connector is needed. This sealed connector meet or exceed DOT requirements for shock, vibration, temperature cycling, salt water spray and immersion, petroleum derivatives, industrial gas, all the while insuring low millivolt drop and low contact resistance. Existing applications include motorcycles, automobiles, boats and a wide range of demanding off-road vehicle uses. Sure-Seal® will operate in temperatures from -40 to +221°F under conditions of high humidity, severe vibration, ice and mud.
- Water submersible
- Removable crimp contacts allows connections to be changed/modified in field if necessary
- Receptacle must be properly oriented for connectors to mate
- 10mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 400VAC Maximum operating voltage
- 1200VAC (at sea level) Dielectric withstanding voltage
- 15A Current rating
- 14 to 18AWG Wire range size
Applications
Automotive, Defence, Military & Aerospace, Consumer Electronics, Industrial
Technical Specifications
Standard Circular Connector
Cable Mount Receptacle
Crimp Pin / Socket - Contacts Not Supplied
PVC (Polyvinylchloride) Body
Copper Alloy
IP67
Sure-Seal Series
4Contacts
Push-Pull
-
Tin Lead
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
