Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSURE-SEAL
Manufacturer Part No120-1808-000Copy
Newark Part No.66F8876
Product RangeSure-Seal Series
Your Part Number
623 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.310 |
| 25+ | $2.110 |
| 50+ | $1.940 |
| 100+ | $1.810 |
| 250+ | $1.710 |
| 500+ | $1.580 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE-SEAL
Manufacturer Part No120-1808-000Copy
Newark Part No.66F8876
Product RangeSure-Seal Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSure-Seal Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeCrimp Pin / Socket - Contacts Not Supplied
Coupling StylePush-Pull
Connector Body MaterialPVC (Polyvinylchloride) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin Lead
IP RatingIP67
SVHCTo Be Advised
Product Overview
The 120-1808-000 is a 3-position cable-mount Circular Connector, made of polyvinylchloride. The Sure-Seal® plug is unique line of sealed electronic connector for use in harsh environment applications. Sure-Seal uses innovative technology provides a submersible seal that is resistant to water, fuels and chemicals.
- Flexibility
- Simple design
- Sealed to IP67
- Chemical resistance
- 15A Current rating
Applications
Agriculture, Medical, Automotive, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin / Socket - Contacts Not Supplied
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Sure-Seal Series
No. of Contacts
3Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Tin Lead
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
