Print Page
HRG3216P-3301-D-T1
SMD Chip Resistor, 3.3 kohm, ± 0.5%, 1 W, 1206 [3216 Metric], Thin Film, Sulfur Resistant
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU HRG3216P-3301-D-T1 SMD Chip Resistor, 3.3 kohm, ± 0.5%, 1 W, 1206 [3216 Metric], Thin Film, Sulfur Resistant](https://mexico.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerSUSUMU
Manufacturer Part NoHRG3216P-3301-D-T1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.69AC9356
Product RangeHRG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.843 |
| 25+ | $0.612 |
| 100+ | $0.570 |
| 250+ | $0.560 |
| 500+ | $0.521 |
| 1000+ | $0.494 |
| 2500+ | $0.484 |
| 5000+ | $0.474 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoHRG3216P-3301-D-T1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.69AC9356
Product RangeHRG Series
Technical Datasheet
Resistance3.3kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Product RangeHRG Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.5%
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.3kohm
Power Rating
1W
Resistor Technology
Thin Film
Resistance Tolerance
± 0.5%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Range
HRG Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate