Print Page
HRG3216Q-22R0-D-T1
SMD Chip Resistor, 22 ohm, ± 0.5%, 1 W, 1206 [3216 Metric], Thin Film, Sulfur Resistant
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU HRG3216Q-22R0-D-T1 SMD Chip Resistor, 22 ohm, ± 0.5%, 1 W, 1206 [3216 Metric], Thin Film, Sulfur Resistant](https://mexico.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerSUSUMU
Manufacturer Part NoHRG3216Q-22R0-D-T1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel70AC1160
Re-Reel70AC1159RL
Cut Tape70AC1159
Product RangeHRG Series
Your Part Number
916 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.715 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 25+ | $0.519 |
| 100+ | $0.489 |
| 250+ | $0.473 |
| 500+ | $0.447 |
| 1000+ | $0.419 |
| 2500+ | $0.418 |
| 5000+ | $0.415 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.419 |
| 3000+ | $0.418 |
| 5000+ | $0.415 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoHRG3216Q-22R0-D-T1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel70AC1160
Re-Reel70AC1159RL
Cut Tape70AC1159
Product RangeHRG Series
Technical Datasheet
Resistance22ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Product RangeHRG Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.5%
Temperature Coefficient± 50ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
22ohm
Power Rating
1W
Resistor Technology
Thin Film
Resistance Tolerance
± 0.5%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Range
HRG Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate