Print Page
RG1608P-101-B-T5
SMD Chip Resistor, 100 ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant
2,287 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.110 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 25+ | $0.086 |
| 50+ | $0.080 |
| 100+ | $0.071 |
| 250+ | $0.065 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.058 |
| 10000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1608P-101-B-T5Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel76M8794
Re-Reel65R1192
Cut Tape65R1192
Product RangeRG Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeRG Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RG Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for RG1608P-101-B-T5
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RG1608P-101-B-T5 SMD Chip Resistor, 100 ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://mexico.newark.com/productimages/standard/en_US/4397554.jpg)