Print Page
RL1220S-R10-F
SMD Current Sense Resistor, 100 mohm, RL Series, 0805 [2012 Metric], 250 mW, ± 1%, Thin Film
5,049 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.138 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.138 |
| 25+ | $0.069 |
| 100+ | $0.065 |
| 250+ | $0.061 |
| 500+ | $0.057 |
| 1000+ | $0.054 |
| 2500+ | $0.052 |
| 5000+ | $0.049 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.046 |
| 15000+ | $0.042 |
| 25000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1220S-R10-FCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel28K1609
Re-Reel28K1608RL
Cut Tape28K1608
Product RangeRL Series
Technical Datasheet
Resistance100mohm
Product RangeRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0 to +200ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RL1220S-R10-F is a RL series low resistance current sensing surface mount resistor. This innovative structure that takes consideration of heat dissipation suppress the surface temperature enabling the small sizes reducing the influence of heat on surrounding components. Typical applications include PC power sources, inverters, automotive electronics, adopters, industrial machines.
- Short-side terminal
Technical Specifications
Resistance
100mohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0 to +200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
250mW
Resistor Technology
Thin Film
Product Length
2.01mm
Product Height
0.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for RL1220S-R10-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
![SUSUMU RL1220S-R10-F SMD Current Sense Resistor, 100 mohm, RL Series, 0805 [2012 Metric], 250 mW, ± 1%, Thin Film](https://mexico.newark.com/productimages/standard/en_US/28K1608-40.jpg)