Print Page
RR0816P-102-B-T5
SMD Chip Resistor, RR Series, 1 kohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision
7,851 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.376 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.376 |
| 25+ | $0.315 |
| 100+ | $0.289 |
| 250+ | $0.196 |
| 500+ | $0.162 |
| 1000+ | $0.137 |
| 2500+ | $0.106 |
| 5000+ | $0.089 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.091 |
| 10000+ | $0.082 |
| 15000+ | $0.067 |
| 25000+ | $0.057 |
| 50000+ | $0.053 |
| 125000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0816P-102-B-T5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel28K0414
Re-Reel28K0413RL
Cut Tape28K0413
Product RangeRR Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating63mW
Product RangeRR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RR0816P-102-B-T5 is a RR series metal thin film chip resistor. This precision chip resistor excellent in resistance tolerance, TCR, frequency performance, noise characteristics, and linearity. Typical applications include consumer electronics that requires precision resistors and all purpose resistors in any area of electronics.
Technical Specifications
Resistance
1kohm
Power Rating
63mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Product Range
RR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RR0816P-102-B-T5
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
![SUSUMU RR0816P-102-B-T5 SMD Chip Resistor, RR Series, 1 kohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision](https://mexico.newark.com/productimages/standard/en_US/28K0413-40.jpg)