Print Page
RR0816P-2052-D-31C
SMD Chip Resistor, 20.5 kohm, ± 0.5%, 63 mW, 0603 [1608 Metric], Thin Film, Precision
1,940 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.106 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.106 |
| 25+ | $0.024 |
| 100+ | $0.022 |
| 250+ | $0.021 |
| 500+ | $0.020 |
| 1000+ | $0.019 |
| 2500+ | $0.018 |
| 5000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0816P-2052-D-31CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28K0553RL
Cut Tape28K0553
Product RangeRR Series
Technical Datasheet
Resistance20.5kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating63mW
Product RangeRR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.5%
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
20.5kohm
Power Rating
63mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.5%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Product Range
RR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
![SUSUMU RR0816P-2052-D-31C SMD Chip Resistor, 20.5 kohm, ± 0.5%, 63 mW, 0603 [1608 Metric], Thin Film, Precision](https://mexico.newark.com/productimages/standard/en_US/28K0553-40.jpg)