Print Page
RR1220P-391-D
SMD Chip Resistor, 390 ohm, ± 0.5%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
3,441 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.600 | $4.60 |
| Total Price | $4.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 25+ | $3.760 |
| 50+ | $3.240 |
| 100+ | $2.220 |
| 250+ | $1.680 |
| 500+ | $1.300 |
| 1000+ | $1.060 |
| 2500+ | $0.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR1220P-391-DCopy
Newark Part No.
Re-Reel28K1162
Cut Tape28K1162
Product RangeRR Series
Technical Datasheet
Resistance390ohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRR Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
390ohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RR Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RR1220P-391-D SMD Chip Resistor, 390 ohm, ± 0.5%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://mexico.newark.com/productimages/standard/en_US/28K0719-40.jpg)