Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFPC320GM1AG4TO-I-8C-51P-STDCopy
Newark Part No.38AJ5617
Product RangeN-16m2 2280 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFPC320GM1AG4TO-I-8C-51P-STDCopy
Newark Part No.38AJ5617
Product RangeN-16m2 2280 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe Gen 3 x 2, NVMe
Memory Capacity320GB
Flash Memory TypepSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed1600MB/s
Sequential Write Speed1050MB/s
Random Read up to Speed190000
Random Write up to Speed190000
Product RangeN-16m2 2280 Series
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 2, NVMe
Flash Memory Type
pSLC NAND
Sequential Read Speed
1600MB/s
Random Read up to Speed
190000
Product Range
N-16m2 2280 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2280
Memory Capacity
320GB
Encryption Type
AES 256-bit
Sequential Write Speed
1050MB/s
Random Write up to Speed
190000
Supply Voltage Nom
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
