Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoAAA3FZCopy
Newark Part No.14R8563
Product RangeAAA Series
Your Part Number
345 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $4.860 |
| 25+ | $4.350 |
| 50+ | $4.160 |
| 100+ | $3.950 |
| 250+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoAAA3FZCopy
Newark Part No.14R8563
Product RangeAAA Series
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeAAA Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The AAA series XLR Female Connectors for cable-mount. It has rugged die-cast metal handle and gold-plated pins/contacts.
Applications
Defence, Military & Aerospace, Industrial, Medical, Sound & Video, Broadcast, Oil & Gas
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
AAA Series
Technical Docs (1)
Alternatives for AAA3FZ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
