Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoRAPC722XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65K7786
Your Part Number
3,643 In Stock
2,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 200+ | $1.520 |
| 500+ | $1.420 |
| 1000+ | $1.260 |
| 2500+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoRAPC722XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65K7786
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The RAPC722X is a right angle DC Power Jack for mounting on PC boards with a 0.080" centre pin size.
- Thermoplastic Material
- Tin-plated Copper Alloy Sleeve
- Nickel-plated Copper Alloy Tip
- <lt/>50mΩ Contact Resistance
- <lt/>100mΩ Insulation Resistance
- Made in the USA
Applications
Industrial
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
-
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
6.3mm
Product Range
-
Technical Docs (2)
Alternatives for RAPC722X
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
