Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoRASM712XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65K7795
Your Part Number
375 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $2.950 |
| 25+ | $2.720 |
| 50+ | $2.570 |
| 100+ | $2.390 |
| 250+ | $2.190 |
| 500+ | $1.780 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoRASM712XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65K7795
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingSurface Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The RASM712X is a right angle surface mount DC Power Jack with solder contact termination, UL 94V-0 high grade thermoplastic housing, 2.5mm nickel-plated brass centre pin, 5A rated.
- <50mΩ Contact resistance
- 30MΩ at 100VDC Insulation resistance
- 250VAC for 1 minute Dielectric withstanding voltage
- Heat resistant materials for high temperature soldering
- Flat top aids automatic placement on PC boards
- 5000 Minimum lifecycles
- Made in the USA
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
-
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
