Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoST10UCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41Y8272
Your Part Number
2,069 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 200+ | $7.770 |
| 500+ | $7.340 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoST10UCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41Y8272
Technical Datasheet
GenderJack
Current Rating13A
Pin Diameter-
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.93mm
Barrel Outer Diameter7.24mm
Voltage Rating24VDC
Product Range-
SVHCLead
Product Overview
- Made in the USA
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
Panel Mount
Barrel Inner Diameter
1.93mm
Voltage Rating
24VDC
SVHC
Lead
Current Rating
13A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
7.24mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
