Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTB3MCopy
Newark Part No.38F1227
Product RangeTB Series Tini Q-G
Your Part Number
244 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
| 10+ | $12.000 |
| 25+ | $10.720 |
| 50+ | $10.280 |
| 100+ | $9.760 |
| 250+ | $9.540 |
Price for:Each
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTB3MCopy
Newark Part No.38F1227
Product RangeTB Series Tini Q-G
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product RangeTB Series Tini Q-G
SVHCLead
Product Overview
The TB3M is a 3-pole panel-mount Tini Q-G® (Mini XLR) Circular Male Connector with 28AWG wire size. This TB series connector has nickel-plated copper alloy housings, silver-plated and electro-tinned copper alloy contacts, moulded thermoplastic flex relief, a latch button and frame, electro-tinned copper alloy ground terminal and moulded high strength thermoplastic inserts.
- UL94V-0 Flammability rating
- Meets EIA RS-186-9E solderability standard
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
Lead
Gender
Plug
Contact Plating
Tin Plated Contacts
Product Range
TB Series Tini Q-G
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
