Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2100/T-BPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87F6406
Product RangeTL Series
Your Part Number
131 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $10.210 |
| 5+ | $9.600 |
| 10+ | $9.090 |
| 25+ | $8.360 |
| 50+ | $7.700 |
| 100+ | $7.080 |
| 250+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$10.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2100/T-BPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87F6406
Product RangeTL Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium
Battery Capacity2.1Ah
External Diameter14.5mm
External Height50.5mm
Battery TerminalsSolder Tab
Pack Quantity1
External Width-mm
Battery Type / SizeAA
External Depth-mm
Weight17.6g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-2100/T-BP is an AA 3.6V/2.1Ah Non-rechargeable Battery features a lithium technology. This high energy lithium battery has solder tabs terminations. Typical values at 25°C for batteries stored for one year or less.
- 2.1Ah Nominal capacity at 2mA to 2V
- 200mA Maximum pulse current capability
- -55 to 85°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
14.5mm
Battery Terminals
Solder Tab
External Width
-mm
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
AA
Battery Capacity
2.1Ah
External Height
50.5mm
Pack Quantity
1
Battery Type / Size
AA
Weight
17.6g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090
Product traceability
