Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2150/T-BPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.87F6403
Product RangeTL Series
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $8.240 |
| 5+ | $7.750 |
| 10+ | $7.340 |
| 25+ | $6.750 |
| 50+ | $6.210 |
| 100+ | $5.710 |
| 250+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$8.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2150/T-BPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.87F6403
Product RangeTL Series
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium
Battery Capacity1Ah
External Diameter14.5mm
External Height25.2mm
Battery TerminalsSolder Tab
External Width-mm
Pack Quantity1
Battery Type / Size1/2AA
External Depth-mm
Weight9.2g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-2150/T-BP is a 1/2AA 3.6V/1Ah Non-rechargeable Battery features a lithium technology. This high energy lithium battery has solder tab terminations. Typical values at 25°C for batteries stored for one year or less.
- 1Ah Nominal capacity at 2mA to 2V
- 100mA Maximum pulse current capability
- -55 to 85°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
14.5mm
Battery Terminals
Solder Tab
Pack Quantity
1
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
1/2AA
Battery Capacity
1Ah
External Height
25.2mm
External Width
-mm
Battery Type / Size
1/2AA
Weight
9.2g
Battery NEDA Code
-
Product Range
TL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
