Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5903/P-BPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50F1613
Product RangeTL Series
Your Part Number
106 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $11.840 |
| 5+ | $11.130 |
| 10+ | $10.550 |
| 25+ | $9.700 |
| 50+ | $8.930 |
| 100+ | $8.200 |
| 250+ | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$11.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5903/P-BPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50F1613
Product RangeTL Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium
External Diameter14.5mm
Battery Capacity2.4Ah
External Height50.5mm
Battery TerminalsAxial Leaded
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeAA
Weight18g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-5903/P-BP is an AA 3.6V/2.4Ah Non-rechargeable Battery features a lithium technology. This lithium battery has axial pins terminations. Typical values at 25°C for batteries stored for one year or less.
- 2.4Ah Nominal capacity
- 200mA Maximum pulse current capability
- -55 to 85°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
2.4Ah
Battery Terminals
Axial Leaded
Pack Quantity
1
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.5mm
External Width
-mm
External Depth
-mm
Weight
18g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090
Product traceability
