Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5903/T-BPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50F1559
Product RangeTL Series
Your Part Number
161 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $13.890 |
| 5+ | $13.470 |
| 10+ | $13.050 |
| 25+ | $12.710 |
| 50+ | $12.360 |
| 100+ | $12.010 |
| 250+ | $11.660 |
Price for:Each
Minimum: 1
Multiple: 1
$13.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5903/T-BPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50F1559
Product RangeTL Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium
External Diameter14.5mm
Battery Capacity2.4Ah
Battery TerminalsSolder Tab
External Height50.5mm
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeAA
Weight18g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-5903/T-BP is a 3.6V/2.4Ah Non-rechargeable Battery features a lithium technology. It features fast voltage recovery after long term storage and/or usage. It is made of bobbin construction, hermetic glass-to-metal-sealing and non-flammable electrolyte.
- High energy density
- Low self discharge rate
- -55 to 85°C Operating temperature range
Applications
Power Management, Metering, RF Communications, Sensing & Instrumentation, Wireless, Security, Automotive, Consumer Electronics
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
2.4Ah
External Height
50.5mm
Pack Quantity
1
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Solder Tab
External Width
-mm
External Depth
-mm
Weight
18g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
